B72540-V3300-K072
vs
B72540V1300K062
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
CHIP
|
SMT,
|
Reach Compliance Code |
compliant
|
compliant
|
Circuit DC Voltage-Max |
34 V
|
|
Circuit RMS Voltage-Max |
30 V
|
30 V
|
Energy Absorbing Capacity-Max |
12 J
|
12 J
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
SIOV
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.03 W
|
0.03 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER PALLADIUM
|
SILVER PALLADIUM
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Samacsys Manufacturer |
|
TDK
|
Package Style |
|
SMT
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Technology |
|
METAL OXIDE FILM
|
Working Voltage |
|
34 V
|
|
|
|
Compare B72540-V3300-K072 with alternatives
Compare B72540V1300K062 with alternatives