Part Details for B72540-V3300-K072 by TDK Epcos
Overview of B72540-V3300-K072 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72540-V3300-K072
B72540-V3300-K072 CAD Models
B72540-V3300-K072 Part Data Attributes
|
B72540-V3300-K072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72540-V3300-K072
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 34 V | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e4 | |
Manufacturer Series | SIOV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B72540-V3300-K072
This table gives cross-reference parts and alternative options found for B72540-V3300-K072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72540-V3300-K072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72540T1300K062 | RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP, 2220 | TDK Epcos | B72540-V3300-K072 vs B72540T1300K062 |
B72540-T3300-K072 | RESISTOR, VOLTAGE DEPENDENT, 34 V, 12 J, SURFACE MOUNT, CHIP | TDK Epcos | B72540-V3300-K072 vs B72540-T3300-K072 |
B72540V1300K062 | RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP, 2220, ROHS COMPLIANT | TDK Epcos | B72540-V3300-K072 vs B72540V1300K062 |
VC15MA0340KBA | Varistor, 34V, 12J, Surface Mount, CHIP, 2220 | Kyocera AVX Components | B72540-V3300-K072 vs VC15MA0340KBA |