There are no models available for this part yet.
Overview of B72540V1300K062 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B72540V1300K062 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72540V1300K062-ND
|
DigiKey | VARISTOR 47V 1.2KA 2220 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 34 V, 12 J, SURFACE MOUNT | 1482 |
|
$0.1300 / $0.3000 | Buy Now |
CAD Models for B72540V1300K062 by TDK Epcos
Part Data Attributes for B72540V1300K062 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
TDK
|
Circuit RMS Voltage-Max
|
30 V
|
Energy Absorbing Capacity-Max
|
12 J
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.03 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
SILVER PALLADIUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
34 V
|
Alternate Parts for B72540V1300K062
This table gives cross-reference parts and alternative options found for B72540V1300K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72540V1300K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVY30K2220202R1 | RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP, 2220 | SEI Stackpole Electronics Inc | B72540V1300K062 vs AVY30K2220202R1 |
B72540T1300K062 | Varistor, 34V, 12J, Surface Mount, CHIP, 2220 | TDK Corporation | B72540V1300K062 vs B72540T1300K062 |
B72540-V1300-K062 | RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP | TDK Epcos | B72540V1300K062 vs B72540-V1300-K062 |
B72540-V3300-K072 | RESISTOR, VOLTAGE DEPENDENT, 34V, 12J, SURFACE MOUNT, CHIP | TDK Epcos | B72540V1300K062 vs B72540-V3300-K072 |
B72540V1300K062 | Varistor, 34V, 12J, Surface Mount, CHIP, 2220, ROHS COMPLIANT | TDK Corporation | B72540V1300K062 vs B72540V1300K062 |