B72207S0271K111 vs SIOV-S07K275 feature comparison

B72207S0271K111 TDK Epcos

Buy Now Datasheet

SIOV-S07K275 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG SIEMENS A G
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 2 4
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 21 J
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 0.25 W
Reference Standard CECC42201-004
Working Voltage 350 V

Compare B72207S0271K111 with alternatives

Compare SIOV-S07K275 with alternatives