B72207S0271K111 vs S07K275 feature comparison

B72207S0271K111 TDK Corporation

Buy Now Datasheet

S07K275 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant unknown
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Package Shape DISK PACKAGE
Packing Method TR
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer Infineon
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 21 J
Package Style Radial
Technology METAL OXIDE FILM
Working Voltage 350 V

Compare B72207S0271K111 with alternatives

Compare S07K275 with alternatives