B72207S0271K111 vs B72207-S271-K101 feature comparison

B72207S0271K111 TDK Corporation

Buy Now Datasheet

B72207-S271-K101 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code compliant compliant
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR BULK
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Package Description Radial,
ECCN Code EAR99
HTS Code 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 21 J
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Style Radial
Package Width 4.4 mm
Rated Power Dissipation (P) 0.25 W
Technology METAL OXIDE FILM
Tolerance 10%
Working Voltage 350 V

Compare B72207S0271K111 with alternatives

Compare B72207-S271-K101 with alternatives