B72207-S131-K101 vs SIOV-S07K130 feature comparison

B72207-S131-K101 TDK Corporation

Buy Now Datasheet

SIOV-S07K130 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature FLAME PROOF FLAME PROOF
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 9.5 J 9.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11 mm 11 mm
Package Length 9 mm 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.6 mm 3.6 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 170 V 170 V
Base Number Matches 1 9
Total Weight 1100
Category CO2 Kg 4.54
CO2 4994
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 1313-99-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Reference Standard UL, CSA

Compare B72207-S131-K101 with alternatives

Compare SIOV-S07K130 with alternatives