SIOV-S07K130 vs V130LA10C14 feature comparison

SIOV-S07K130 TDK Corporation

Buy Now Datasheet

V130LA10C14 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 9.5 J 45 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.6 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.6 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 170 V 228 V
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare SIOV-S07K130 with alternatives

Compare V130LA10C14 with alternatives