B72207-S131-K101 vs MOV20131FXA feature comparison

B72207-S131-K101 TDK Epcos

Buy Now Datasheet

MOV20131FXA Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG COOPER ELECTRONIC TECHNOLOGIES
Package Description Radial, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 9.5 J 70 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 170 V 175 V
Base Number Matches 2 2

Compare B72207-S131-K101 with alternatives

Compare MOV20131FXA with alternatives