B72205S0750K101 vs SIOV-S05K75 feature comparison

B72205S0750K101 TDK Corporation

Buy Now Datasheet

SIOV-S05K75 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP SIEMENS A G
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 20 Weeks
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8.5 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard UL, CSA CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 100 V 100 V
Base Number Matches 2 3

Compare B72205S0750K101 with alternatives

Compare SIOV-S05K75 with alternatives