SIOV-S05K75 vs V120ZA05X1347 feature comparison

SIOV-S05K75 Siemens

Buy Now Datasheet

V120ZA05X1347 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 2.5 J 3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.1 W
Reference Standard CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 102 V
Base Number Matches 3 1
Rohs Code No
Package Description RADIAL LEADED
JESD-609 Code e0
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare SIOV-S05K75 with alternatives

Compare V120ZA05X1347 with alternatives