SIOV-S05K75 vs B72205-S750-K101 feature comparison

SIOV-S05K75 Siemens

Buy Now Datasheet

B72205-S750-K101 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G EPCOS AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard CECC42201-004
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Package Description ,
Additional Feature FLAME PROOF
JESD-609 Code e3
Packing Method BULK
Terminal Finish Tin (Sn)

Compare SIOV-S05K75 with alternatives

Compare B72205-S750-K101 with alternatives