B72205S0250K101 vs VZ05D390KBS feature comparison

B72205S0250K101 TDK Corporation

Buy Now Datasheet

VZ05D390KBS World Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WORLD PRODUCTS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 0.7 J 1.3 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 8.5 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.6 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.01 W 0.01 W
Reference Standard UL, CSA CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE LUG
Tolerance 10%
Working Voltage 31 V 31 V
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare B72205S0250K101 with alternatives

Compare VZ05D390KBS with alternatives