B72205S0250K101
vs
VE07M00250K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
AVX CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
Circuit RMS Voltage-Max
25 V
25 V
Energy Absorbing Capacity-Max
0.7 J
0.7 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
8.5 mm
Package Length
7 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
3.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.01 W
0.01 W
Reference Standard
UL, CSA
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
MATTE TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
31 V
31 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72205S0250K101 with alternatives
Compare VE07M00250K with alternatives