VZ05D390KBS vs D58ZOV250RA01 feature comparison

VZ05D390KBS World Products Inc

Buy Now Datasheet

D58ZOV250RA01 World Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Industrial: -55C to +85C
Qualifications Space
Circuit RMS Voltage-Max 25 V 25 V
Energy Absorbing Capacity-Max 1.3 J 0.8 J
JESD-609 Code e0 e0
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 0.01 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape LUG
Working Voltage 31 V 31 V
Base Number Matches 1 2

Compare VZ05D390KBS with alternatives