B59810C0130A070 vs B59155-M70-A70 feature comparison

B59810C0130A070 TDK Corporation

Buy Now Datasheet

B59155-M70-A70 Siemens

Buy Now Datasheet
Yes
Active Transferred
TDK CORP SIEMENS A G
RADIAL LEADED, ROHS COMPLIANT
compliant unknown
27 Weeks
265 V
e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
125 °C 180 °C
-40 °C
25.5 mm
22 mm
DISK PACKAGE TUBULAR PACKAGE
Radial
5 mm
BULK
UL
3.5 Ω
PTC THERMISTOR PTC THERMISTOR
NO NO
Tin (Sn)
RADIAL
WIRE FLEXIBLE WIRE
OVERCURRENT PROTECTION OVERLOAD PROTECTION
20%
265 V
2 2
EAR99
8533.40.80.70

Compare B59810C0130A070 with alternatives

Compare B59155-M70-A70 with alternatives