B59810C0130A070
vs
B57231-V2333-J60
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED, ROHS COMPLIANT
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
27 Weeks
Circuit RMS Voltage-Max
265 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
25.5 mm
Package Length
22 mm
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Reference Standard
UL
Resistance
3.5 Ω
33000 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
DUAL
Terminal Shape
WIRE
WRAPAROUND
Thermistor Application
OVERCURRENT PROTECTION
TEMPERATURE COMPENSATION
Tolerance
20%
5%
Working Voltage
265 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
V
Rated Power Dissipation (P)
0.15 W
Thermal Sensitivity Index
4500 K
Compare B59810C0130A070 with alternatives
Compare B57231-V2333-J60 with alternatives