B59155-M70-A70 vs B59300M1080A070 feature comparison

B59155-M70-A70 TDK Epcos

Buy Now Datasheet

B59300M1080A070 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature PROBE TRIPLE ELEMENT
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min -25 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Resistance 100 Ω 300 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLEXIBLE WIRE WIRE
Thermistor Application OVERLOAD PROTECTION TEMPERATURE SENSING
Base Number Matches 2 1
Packing Method BULK
Terminal Placement RADIAL

Compare B59155-M70-A70 with alternatives

Compare B59300M1080A070 with alternatives