B59150-J120-A20
vs
B57660G0493H000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
MINIMUM RESISTANCE IS 84 OHMS
|
GLASS ENCAPSULATED
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
60 °C
|
300 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
DISK PACKAGE
|
Resistance |
150 Ω
|
49100 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN/COPPER
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
FLAT
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
25%
|
3%
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
B57660
|
Packing Method |
|
BULK
|
Thermal Sensitivity Index |
|
3992 K
|
|
|
|
Compare B59150-J120-A20 with alternatives
Compare B57660G0493H000 with alternatives