B59150-J120-A20
vs
B57045K0103K000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
MINIMUM RESISTANCE IS 84 OHMS
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
60 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
SPECIAL PACKAGE
|
Resistance |
150 Ω
|
10000 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
FLAT
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE COMPENSATION
|
Tolerance |
25%
|
10%
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Samacsys Manufacturer |
|
TDK
|
Package Diameter |
|
8 mm
|
Package Length |
|
14 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.45 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
4300 K
|
|
|
|
Compare B59150-J120-A20 with alternatives
Compare B57045K0103K000 with alternatives