B59150-J120-A20
vs
B57621-C222-M62
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
CHIP, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
MINIMUM RESISTANCE IS 84 OHMS
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
60 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Resistance |
150 Ω
|
2200 Ω
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin (Sn)
|
Silver/Palladium (Ag/Pd)
|
Terminal Placement |
RADIAL
|
DUAL ENDED
|
Terminal Shape |
FLAT
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
25%
|
20%
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P) |
|
0.3 W
|
Rated Temperature |
|
25 °C
|
Thermal Sensitivity Index |
|
3040 K
|
|
|
|
Compare B59150-J120-A20 with alternatives
Compare B57621-C222-M62 with alternatives