B57621-C222-M62
vs
B57867S0303J140
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e4
e3/e4
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Packing Method
TR, BLISTER, 7 INCH
BULK
Rated Power Dissipation (P)
0.3 W
0.06 W
Rated Temperature
25 °C
25 °C
Resistance
2200 Ω
30000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Silver/Palladium (Ag/Pd)
TIN/SILVER
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3040 K
3964 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
20%
5%
Base Number Matches
2
2
Compare B57621-C222-M62 with alternatives
Compare B57867S0303J140 with alternatives