B59060A0280A010
vs
B57660G0493H000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e4
e3
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
200 °C
300 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TRAY
BULK
Resistance
18 Ω
49100 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Silver (Ag)
TIN/COPPER
Terminal Shape
SPECIAL
WIRE
Thermistor Application
HEATING ELEMENT
TEMPERATURE SENSING
Tolerance
30%
3%
Base Number Matches
1
1
Additional Feature
GLASS ENCAPSULATED
Manufacturer Series
B57660
Terminal Placement
RADIAL
Thermal Sensitivity Index
3992 K
Compare B59060A0280A010 with alternatives
Compare B57660G0493H000 with alternatives