B57660G0493H000 vs B57431V2333K062 feature comparison

B57660G0493H000 TDK Corporation

Buy Now Datasheet

B57431V2333K062 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED CHIP, 0805
Reach Compliance Code compliant compliant
Additional Feature GLASS ENCAPSULATED
JESD-609 Code e3 e3
Manufacturer Series B57660 B57431
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 300 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, BLISTER, 7 INCH
Resistance 49100 Ω 33000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish TIN/COPPER Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL DUAL ENDED
Terminal Shape WIRE WRAPAROUND
Thermal Sensitivity Index 3992 K 4470 K
Thermistor Application TEMPERATURE SENSING TEMPERATURE COMPENSATION
Tolerance 3% 10%
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70
Rated Power Dissipation (P) 0.21 W
Rated Temperature 25 °C

Compare B57660G0493H000 with alternatives

Compare B57431V2333K062 with alternatives