B59060A0280A010 vs B59150-J120-A20 feature comparison

B59060A0280A010 TDK Corporation

Buy Now Datasheet

B59150-J120-A20 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
JESD-609 Code e4 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 60 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method TRAY
Resistance 18 Ω 150 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Silver (Ag) Tin (Sn)
Terminal Shape SPECIAL FLAT
Thermistor Application HEATING ELEMENT TEMPERATURE SENSING
Tolerance 30% 25%
Base Number Matches 2 2
Package Description RADIAL LEADED
Additional Feature MINIMUM RESISTANCE IS 84 OHMS
Terminal Placement RADIAL

Compare B59060A0280A010 with alternatives

Compare B59150-J120-A20 with alternatives