B59060A0280A010 vs B57660G0493H000 feature comparison

B59060A0280A010 TDK Corporation

Buy Now Datasheet

B57660G0493H000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
JESD-609 Code e4 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 300 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TRAY BULK
Resistance 18 Ω 49100 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Silver (Ag) TIN/COPPER
Terminal Shape SPECIAL WIRE
Thermistor Application HEATING ELEMENT TEMPERATURE SENSING
Tolerance 30% 3%
Base Number Matches 1 1
Package Description RADIAL LEADED
Additional Feature GLASS ENCAPSULATED
Manufacturer Series B57660
Terminal Placement RADIAL
Thermal Sensitivity Index 3992 K

Compare B59060A0280A010 with alternatives

Compare B57660G0493H000 with alternatives