B59060A0280A010 vs B57350-G203-H256 feature comparison

B59060A0280A010 TDK Corporation

Buy Now Datasheet

B57350-G203-H256 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant unknown
JESD-609 Code e4 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 300 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE CYLINDRICAL PACKAGE
Packing Method TRAY
Resistance 18 Ω 20000 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Silver (Ag) TIN
Terminal Shape SPECIAL WIRE
Thermistor Application HEATING ELEMENT TEMPERATURE SENSING
Tolerance 30% 3%
Base Number Matches 1 1
Terminal Placement AXIAL
Thermal Sensitivity Index 3992 K

Compare B59060A0280A010 with alternatives

Compare B57350-G203-H256 with alternatives