B57350-G203-H256 vs B59810C0130A070 feature comparison

B57350-G203-H256 TDK Epcos

Buy Now Datasheet

B59810C0130A070 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 300 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape CYLINDRICAL PACKAGE DISK PACKAGE
Resistance 20000 Ω 3.5 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement AXIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3992 K
Thermistor Application TEMPERATURE SENSING OVERCURRENT PROTECTION
Tolerance 3% 20%
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 27 Weeks
Circuit RMS Voltage-Max 265 V
Package Height 25.5 mm
Package Length 22 mm
Package Style Radial
Package Width 5 mm
Packing Method BULK
Reference Standard UL
Working Voltage 265 V

Compare B57350-G203-H256 with alternatives

Compare B59810C0130A070 with alternatives