B57867S0103J140
vs
B57621-C333-K62
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
CHIP, 1206
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
JESD-609 Code
e3/e4
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.06 W
0.3 W
Rated Temperature
25 °C
25 °C
Resistance
10000 Ω
33000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
TIN/SILVER
Silver/Palladium (Ag/Pd)
Terminal Placement
RADIAL
DUAL ENDED
Terminal Shape
WIRE
WRAPAROUND
Thermal Sensitivity Index
3988 K
3960 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
10%
Base Number Matches
2
2
Compare B57867S0103J140 with alternatives
Compare B57621-C333-K62 with alternatives