B57867S0103J140 vs B57164-K220-K feature comparison

B57867S0103J140 TDK Corporation

Buy Now Datasheet

B57164-K220-K TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3/e4 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.06 W 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 10000 Ω 22 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN/SILVER Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3988 K 2900 K
Thermistor Application TEMPERATURE SENSING TEMPERATURE COMPENSATION
Tolerance 5% 10%
Base Number Matches 2 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare B57867S0103J140 with alternatives

Compare B57164-K220-K with alternatives