B57621-C222-M62 vs B57867S0103F140 feature comparison

B57621-C222-M62 TDK Corporation

Buy Now Datasheet

B57867S0103F140 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description CHIP, 1206 RADIAL LEADED
Reach Compliance Code compliant compliant
JESD-609 Code e4 e3/e4
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Packing Method TR, BLISTER, 7 INCH BULK
Rated Power Dissipation (P) 0.3 W 0.06 W
Rated Temperature 25 °C 25 °C
Resistance 2200 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES NO
Terminal Finish Silver/Palladium (Ag/Pd) TIN/SILVER
Terminal Placement DUAL ENDED RADIAL
Terminal Shape WRAPAROUND WIRE
Thermal Sensitivity Index 3040 K 3988 K
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 20% 1%
Base Number Matches 2 2

Compare B57621-C222-M62 with alternatives

Compare B57867S0103F140 with alternatives