B57621-C222-M62
vs
B59801-D140-A40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
40 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
SPECIAL PACKAGE
Packing Method
TR, BLISTER, 7 INCH
BULK
Rated Power Dissipation (P)
0.3 W
Rated Temperature
25 °C
Resistance
2200 Ω
100 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Silver/Palladium (Ag/Pd)
Tin (Sn)
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
WRAPAROUND
WIRE
Thermal Sensitivity Index
3040 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
20%
Base Number Matches
2
3
Additional Feature
550 OHMS AT 140 DEG CEL, PROBE
Compare B57621-C222-M62 with alternatives
Compare B59801-D140-A40 with alternatives