B57311V2470H060 vs B57350-G203-H256 feature comparison

B57311V2470H060 TDK Epcos

Buy Now Datasheet

B57350-G203-H256 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description CHIP, 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e3
Manufacturer Series B57311V2
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 300 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.18 W
Rated Temperature 25 °C
Resistance 47 Ω 20000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES NO
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN
Terminal Placement DUAL ENDED AXIAL
Terminal Shape WRAPAROUND WIRE
Thermal Sensitivity Index 3635 K 3992 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 3% 3%
Base Number Matches 1 1

Compare B57311V2470H060 with alternatives

Compare B57350-G203-H256 with alternatives