B57311V2470H060 vs B57620-C331-J962 feature comparison

B57311V2470H060 TDK Epcos

Buy Now Datasheet

B57620-C331-J962 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description CHIP, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e4
Manufacturer Series B57311V2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.18 W 0.21 W
Rated Temperature 25 °C
Resistance 47 Ω 330 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermal Sensitivity Index 3635 K 3250 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 3%
Base Number Matches 1 2

Compare B57311V2470H060 with alternatives

Compare B57620-C331-J962 with alternatives