B57238-S250-M vs B57238S0250M051 feature comparison

B57238-S250-M Siemens

Buy Now Datasheet

B57238S0250M051 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G EPCOS AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 3.9 W 3.9 W
Resistance 25 Ω 25 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3265 K
Thermistor Application SOFT START SOFT START
Base Number Matches 2 1
Package Description ,
Samacsys Manufacturer TDK
Operating Temperature-Max 170 °C
Operating Temperature-Min -55 °C
Packing Method TR, CARDBOARD, 20 INCH
Rated Temperature 25 °C
Terminal Placement RADIAL
Tolerance 20%

Compare B57238-S250-M with alternatives

Compare B57238S0250M051 with alternatives