B57238S0250M051 vs B57620-C331-J962 feature comparison

B57238S0250M051 TDK Epcos

Buy Now Datasheet

B57620-C331-J962 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer TDK
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 20 INCH
Rated Power Dissipation (P) 3.9 W 0.21 W
Rated Temperature 25 °C
Resistance 25 Ω 330 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Placement RADIAL
Terminal Shape WIRE WRAPAROUND
Thermistor Application SOFT START TEMPERATURE COMPENSATION
Tolerance 20%
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e4
Terminal Finish Silver/Palladium (Ag/Pd)
Thermal Sensitivity Index 3250 K

Compare B57238S0250M051 with alternatives

Compare B57620-C331-J962 with alternatives