Part Details for B57238-S250-M by Siemens
Overview of B57238-S250-M by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for B57238-S250-M
B57238-S250-M CAD Models
B57238-S250-M Part Data Attributes
|
B57238-S250-M
Siemens
Buy Now
Datasheet
|
Compare Parts:
B57238-S250-M
Siemens
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 3.9 W | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3265 K | |
Thermistor Application | SOFT START |
Alternate Parts for B57238-S250-M
This table gives cross-reference parts and alternative options found for B57238-S250-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57238-S250-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57238S0250M000V9 | NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238-S250-M vs B57238S0250M000V9 |
B57238S0250M051V9 | NTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57238-S250-M vs B57238S0250M051V9 |
B57238S0250M051 | RESISTOR, TEMPERATURE DEPENDENT, NTC | TDK Epcos | B57238-S250-M vs B57238S0250M051 |
B57238S0250M055 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57238-S250-M vs B57238S0250M055 |