B57238-S250-M
vs
B59150J0120A020
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
3.9 W
|
|
Resistance |
25 Ω
|
150 Ω
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
FLAT
|
Thermal Sensitivity Index |
3265 K
|
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
Additional Feature |
|
MINIMUM RESISTANCE IS 84 OHMS
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Placement |
|
RADIAL
|
Tolerance |
|
25%
|
|
|
|
Compare B57238-S250-M with alternatives
Compare B59150J0120A020 with alternatives