B57238-S250-M
vs
B57350-G203-H256
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
CYLINDRICAL PACKAGE
|
Rated Power Dissipation (P) |
3.9 W
|
|
Resistance |
25 Ω
|
20000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
3265 K
|
3992 K
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
300 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
AXIAL
|
Tolerance |
|
3%
|
|
|
|
Compare B57238-S250-M with alternatives
Compare B57350-G203-H256 with alternatives