B57238-S250-M
vs
B57045K0103K000
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
SPECIAL PACKAGE
|
Rated Power Dissipation (P) |
3.9 W
|
0.45 W
|
Resistance |
25 Ω
|
10000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermal Sensitivity Index |
3265 K
|
4300 K
|
Thermistor Application |
SOFT START
|
TEMPERATURE COMPENSATION
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
8 mm
|
Package Length |
|
14 mm
|
Packing Method |
|
BULK
|
Rated Temperature |
|
25 °C
|
Terminal Finish |
|
TIN
|
Tolerance |
|
10%
|
|
|
|
Compare B57238-S250-M with alternatives
Compare B57045K0103K000 with alternatives