B57164K0474K000 vs B59300M1080A070 feature comparison

B57164K0474K000 TDK Epcos

Buy Now Datasheet

B59300M1080A070 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TDK
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 40 °C
Operating Temperature-Min -55 °C -25 °C
Package Height 5.5 mm
Package Length 5.5 mm
Package Shape DISK PACKAGE TUBULAR PACKAGE
Package Style Radial
Package Width 5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W
Rated Temperature 25 °C
Resistance 470000 Ω 300 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 5000 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE SENSING
Tolerance 10%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature TRIPLE ELEMENT

Compare B57164K0474K000 with alternatives

Compare B59300M1080A070 with alternatives