B57164K0474K000 vs B57164K0154J000 feature comparison

B57164K0474K000 TDK Corporation

Buy Now Datasheet

B57164K0154J000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.5 mm 5.5 mm
Package Length 5.5 mm 5.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm 5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 470000 Ω 150000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 5000 K 4600 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 10% 5%
Base Number Matches 2 2

Compare B57164K0474K000 with alternatives

Compare B57164K0154J000 with alternatives