B59300M1080A070 vs B57364S0109M000 feature comparison

B59300M1080A070 TDK Epcos

Buy Now Datasheet

B57364S0109M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature TRIPLE ELEMENT FLAME PROOF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 40 °C 170 °C
Operating Temperature-Min -25 °C -55 °C
Package Shape TUBULAR PACKAGE DISK PACKAGE
Packing Method BULK BULK
Resistance 300 Ω 1 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application TEMPERATURE SENSING OVERCURRENT PROTECTION
Base Number Matches 1 2
Package Height 28 mm
Package Length 21 mm
Package Style Radial
Package Width 7 mm
Rated Power Dissipation (P) 5.1 W
Rated Temperature 25 °C
Reference Standard CQC; UL
Tolerance 20%

Compare B59300M1080A070 with alternatives

Compare B57364S0109M000 with alternatives