B57164K0472J000
vs
B57891M0154K000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
11 Weeks
11 Weeks
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Height
5.5 mm
Package Length
5.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.45 W
0.2 W
Rated Temperature
25 °C
25 °C
Resistance
4700 Ω
150000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3950 K
4600 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE COMPENSATION
Tolerance
5%
10%
Base Number Matches
2
2
Compare B57164K0472J000 with alternatives
Compare B57891M0154K000 with alternatives