Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
NTC THERMISTOR M 891/150 K/K 10 % - Bulk (Alt: B57891M0154K000)
Min Qty:
2000
Package Multiple:
2000
Lead time:
11 Weeks, 0 Days
Container:
Bulk
0
$0.5158
Buy Now
Details
Avnet Americas
Thermistor NTC 150KOhm 10% 2-Pin Radial Bulk - Bulk (Alt: B57891M0154K000)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
11 Weeks, 0 Days
Container:
Bulk
0
$0.5158
Buy Now
Details
Mouser Electronics
NTC Thermistors 150k 4600 3%
RoHS:
Compliant
0
2,000
$0.4220
10,000
$0.3760
$0.3760 / $0.4220
Order Now
Details
TTI
NTC Thermistors 150k 4600 3%
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
2000
Package Multiple:
1000
Container:
Bulk
Americas - 0
2,000
$0.4220
10,000
$0.3540
26,000
$0.3470
$0.3470 / $0.4220
Buy Now
Details
TTI
NTC Thermistors 150k 4600 3%
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
2000
Package Multiple:
1000
Container:
Bulk
Americas - 0
2,000
$0.3690
5,000
$0.3620
$0.3620 / $0.3690
Buy Now
Details
Avnet Abacus
Thermistor NTC 150KOhm 10% 2-Pin Radial Bulk (Alt: B57891M0154K000)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
19 Weeks, 0 Days
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Thermal Sensitivity Index
Want to compare parts?
TDK Corporation
NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
B57164K0472K000 - TDK Corporation
B57164K0472J000 - TDK Corporation
B57164K0471K000 - TDK Corporation
B59607A0120A062 - TDK Corporation
B57164K0332K000 - TDK Corporation
B57045K0102K000 - TDK Corporation
B57703M0103G040 - TDK Corporation
B57891S0222F008 - TDK Corporation
B57861S0104H040 - TDK Corporation
B57861S0302H040 - TDK Corporation
This table gives cross-reference parts and alternative options found for B57891M0154K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0154K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
B57164K0472K000
NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57164K0472K000
B57164K0472J000
NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57164K0472J000
B57164K0471K000
NTC Thermistor, 470ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57164K0471K000
B59607A0120A062
PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT
TDK Corporation
B57891M0154K000 vs B59607A0120A062
B57164K0332K000
NTC Thermistor, 3300ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57164K0332K000
B57045K0102K000
NTC Thermistor, 1000ohm, Chassis Mount,
TDK Corporation
B57891M0154K000 vs B57045K0102K000
B57703M0103G040
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57703M0103G040
B57891S0222F008
NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57891S0222F008
B57861S0104H040
NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57861S0104H040
B57861S0302H040
NTC Thermistor, 3000ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57891M0154K000 vs B57861S0302H040