B57164K0472J000 vs B57045K0103K000 feature comparison

B57164K0472J000 TDK Corporation

Buy Now Datasheet

B57045K0103K000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED
Reach Compliance Code not_compliant compliant
Factory Lead Time 11 Weeks
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.5 mm
Package Length 5.5 mm 14 mm
Package Shape DISK PACKAGE SPECIAL PACKAGE
Package Style Radial
Package Width 5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.45 W 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 4700 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Placement RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3950 K 4300 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 5% 10%
Base Number Matches 2 2
Package Diameter 8 mm

Compare B57164K0472J000 with alternatives

Compare B57045K0103K000 with alternatives