B57153S0100M000 vs B57620C0331J962 feature comparison

B57153S0100M000 TDK Corporation

Buy Now Datasheet

B57620C0331J962 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code not_compliant compliant
Factory Lead Time 20 Weeks
Construction Radial
JESD-609 Code e3 e4
Lead Diameter 0.6 mm
Lead Length 25 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13 mm
Package Length 8.5 mm
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Package Width 5 mm
Packing Method BULK
Rated Power Dissipation (P) 1.4 W 0.21 W
Rated Temperature 25 °C
Reference Standard CQC, IEC, UL, VDE
Resistance 10 Ω 330 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish TIN Silver/Palladium (Ag/Pd)
Terminal Placement RADIAL
Terminal Shape WIRE WRAPAROUND
Thermistor Application SOFT START TEMPERATURE COMPENSATION
Tolerance 20%
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.70
Manufacturer Series B57620
Thermal Sensitivity Index 3250 K

Compare B57153S0100M000 with alternatives

Compare B57620C0331J962 with alternatives