B57153S0100M000 vs B57364S0109M000 feature comparison

B57153S0100M000 TDK Corporation

Buy Now Datasheet

B57364S0109M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 20 Weeks
Construction Radial
JESD-609 Code e3 e3
Lead Diameter 0.6 mm
Lead Length 25 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13 mm 28 mm
Package Length 8.5 mm 21 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm 7 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1.4 W 5.1 W
Rated Temperature 25 °C 25 °C
Reference Standard CQC, IEC, UL, VDE CQC; UL
Resistance 10 Ω 1 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application SOFT START OVERCURRENT PROTECTION
Tolerance 20% 20%
Base Number Matches 2 2
Additional Feature FLAME PROOF

Compare B57153S0100M000 with alternatives

Compare B57364S0109M000 with alternatives