B45006D4776K107
vs
T495D477K006ANE1257280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
100 mΩ
125 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
e3
Leakage Current
0.0296 mA
0.0296 mA
Length
7.3 mm
7.3 mm
Manufacturer Series
B45006D4776K107
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1098 mA
175.2 mA
Series
B45-SPEEDPOWER
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.15
0.12
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
2
1
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Compare B45006D4776K107 with alternatives
Compare T495D477K006ANE1257280 with alternatives