B45006D4776K107
vs
T95D477K6R3ESAS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
EPCOS AG
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e0
Leakage Current
0.0296 mA
0.0282 mA
Manufacturer Series
B450
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.15
0.1
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
WRAPAROUND
Base Number Matches
2
2
Factory Lead Time
15 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR
130 mΩ
Height
2.8 mm
Length
7.4 mm
Package Style
SMT
Width
4.3 mm
Compare T95D477K6R3ESAS with alternatives